Diode 30 V 500mA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 500mA Surface Mount
YDZVFHTR27

RSX051VAM30TR

DigiKey Part Number
RSX051VAM30TR-ND - Tape & Reel (TR)
RSX051VAM30CT-ND - Cut Tape (CT)
RSX051VAM30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX051VAM30TR
Description
DIODE SCHOTTKY 30V 500MA TUMD2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RSX051VAM30TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
390 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12700 €1,27 €
1000,09950 €9,95 €
5000,07344 €36,72 €
1.0000,06500 €65,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03998 €119,94 €
6.0000,03830 €229,80 €
9.0000,03534 €318,06 €
15.0000,03290 €493,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €