
RB-S22Q53XTB48 | |
|---|---|
DigiKey Part Number | 846-RB-S22Q53XTB48-ND |
Manufacturer | |
Manufacturer Product Number | RB-S22Q53XTB48 |
Description | EVAL BOARD FOR ML22Q532 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML22Q532, ML22Q533, ML22Q535 - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | No | |
Utilized IC / Part | ML22Q532, ML22Q533, ML22Q535 | |
Primary Attributes | - | |
Secondary Attributes | 2.7V to 5.5V Supply | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,12000 € | 98,12 € |
| Unit Price without VAT: | 98,12000 € |
|---|---|
| Unit Price with VAT: | 116,76280 € |

