ML22530 - Audio Processing Audio Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-S22530TB48

DigiKey Part Number
846-RB-S22530TB48-ND
Manufacturer
Manufacturer Product Number
RB-S22530TB48
Description
EVAL BOARD FOR ML22530
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ML22530 - Audio Processing Audio Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Audio
Function
Audio Processing
Embedded
No
Utilized IC / Part
ML22530
Primary Attributes
-
Secondary Attributes
2.7V to 5.5V Supply
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,12000 €98,12 €
Manufacturers Standard Package
Unit Price without VAT:98,12000 €
Unit Price with VAT:116,76280 €