ML62Q1722 Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB-D62Q1722GA64

DigiKey Part Number
846-RB-D62Q1722GA64-ND
Manufacturer
Manufacturer Product Number
RB-D62Q1722GA64
Description
ML62Q1722 EVAL BOARD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ML62Q1722 Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 16-Bit
Core Processor
nX-U16/100
Platform
-
Utilized IC / Part
ML62Q1722
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,64000 €53,64 €
Manufacturers Standard Package
Unit Price without VAT:53,64000 €
Unit Price with VAT:63,83160 €