
RB-D62Q1552GA64 | |
|---|---|
DigiKey Part Number | 846-RB-D62Q1552GA64-ND |
Manufacturer | |
Manufacturer Product Number | RB-D62Q1552GA64 |
Description | ML62Q1552 EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML62Q1552 Lapis nX-U16/100 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | nX-U16/100 | |
Platform | - | |
Utilized IC / Part | ML62Q1552 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,59000 € | 52,59 € |
| 10 | 44,41000 € | 444,10 € |
| 25 | 42,06240 € | 1.051,56 € |
| 100 | 39,37430 € | 3.937,43 € |
| Unit Price without VAT: | 52,59000 € |
|---|---|
| Unit Price with VAT: | 62,58210 € |

