
RB-D610Q305GD32 | |
|---|---|
DigiKey Part Number | 846-RB-D610Q305GD32-ND |
Manufacturer | |
Manufacturer Product Number | RB-D610Q305GD32 |
Description | ML610Q305 REFERENCE BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ML610Q305 - nX-U8/100 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor nX-U8/100 |
Mfr | Utilized IC / Part ML610Q305 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,24000 € | 55,24 € |
| Unit Price without VAT: | 55,24000 € |
|---|---|
| Unit Price with VAT: | 65,73560 € |

