
RAL025P01TCR | |
|---|---|
DigiKey Part Number | RAL025P01TCRTR-ND - Tape & Reel (TR) RAL025P01TCRCT-ND - Cut Tape (CT) RAL025P01TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAL025P01TCR |
Description | MOSFET P-CH 12V 2.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.5A (Ta) 320mW (Ta) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RAL025P01TCR Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 6 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 12 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT6 |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 62mOhm @ 2.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18250 € | 18,25 € |
| 500 | 0,13734 € | 68,67 € |
| 1.000 | 0,12278 € | 122,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10424 € | 312,72 € |
| 6.000 | 0,09490 € | 569,40 € |
| 9.000 | 0,09014 € | 811,26 € |
| 15.000 | 0,08479 € | 1.271,85 € |
| 21.000 | 0,08162 € | 1.714,02 € |
| 30.000 | 0,07854 € | 2.356,20 € |
| 75.000 | 0,07330 € | 5.497,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

