N-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount DSN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA1C030LDT5CL

DigiKey Part Number
846-RA1C030LDT5CLTR-ND - Tape & Reel (TR)
846-RA1C030LDT5CLCT-ND - Cut Tape (CT)
846-RA1C030LDT5CLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RA1C030LDT5CL
Description
NCH 20V 3.0A, SMM1006, SMM1006:
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount DSN1006-3
Datasheet
 Datasheet
EDA/CAD Models
RA1C030LDT5CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
140mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 4.5 V
Vgs (Max)
+7V, -0.2V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DSN1006-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.252
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33500 €3,35 €
1000,21420 €21,42 €
5000,16208 €81,04 €
1.0000,14526 €145,26 €
2.0000,13109 €262,18 €
5.0000,11574 €578,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,10142 €1.521,30 €
30.0000,09421 €2.826,30 €
45.0000,09053 €4.073,85 €
75.0000,09036 €6.777,00 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €