
R8019KNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R8019KNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R8019KNZ4C13 |
Description | NCH 800V 19A, TO-247AD, HIGH-SPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 19A (Ta) 208W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 100 V |
FET Type | Power Dissipation (Max) 208W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247G |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 265mOhm @ 9.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 € | 9,24 € |
| 10 | 6,36500 € | 63,65 € |
| 100 | 4,74050 € | 474,05 € |
| 600 | 3,99347 € | 2.396,08 € |
| Unit Price without VAT: | 9,24000 € |
|---|---|
| Unit Price with VAT: | 10,99560 € |

