
R8019KNXC7G | |
|---|---|
DigiKey Part Number | 846-R8019KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R8019KNXC7G |
Description | 800V 19A, TO-220FM, HIGH-SPEED S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 19A (Tc) 83W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 265mOhm @ 9.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 50 | 3,73380 € | 186,69 € |
| 100 | 3,42670 € | 342,67 € |
| 500 | 2,88904 € | 1.444,52 € |
| 1.000 | 2,71649 € | 2.716,49 € |
| 2.000 | 2,71520 € | 5.430,40 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

