
R8011KNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R8011KNZ4C13TR-ND - Tape & Reel (TR) 846-R8011KNZ4C13CT-ND - Cut Tape (CT) 846-R8011KNZ4C13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8011KNZ4C13 |
Description | NCH 800V 11A, TO-247AD, HIGH-SPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 11A (Ta) 139W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 5.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 139W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247G | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 5,04800 € | 50,48 € |
| 100 | 3,70570 € | 370,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,08255 € | 1.849,53 € |
| 1.200 | 2,97983 € | 3.575,80 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,82980 € |

