
R8008ANJGTL | |
|---|---|
DigiKey Part Number | 846-R8008ANJGTLTR-ND - Tape & Reel (TR) 846-R8008ANJGTLCT-ND - Cut Tape (CT) 846-R8008ANJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8008ANJGTL |
Description | NCH 800V 8A POWER MOSFET : R8008 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 8A (Tc) 195W (Tc) Surface Mount TO-263S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.03Ohm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 195W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,39200 € | 33,92 € |
| 100 | 2,43220 € | 243,22 € |
| 500 | 2,20418 € | 1.102,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89126 € | 1.891,26 € |
| 2.000 | 1,80081 € | 3.601,62 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |

