


R8006KND3TL1 | |
|---|---|
DigiKey Part Number | 846-R8006KND3TL1TR-ND - Tape & Reel (TR) 846-R8006KND3TL1CT-ND - Cut Tape (CT) 846-R8006KND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8006KND3TL1 |
Description | HIGH-SPEED SWITCHING NCH 800V 6A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Ta) 83W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 100 V |
FET Type | Power Dissipation (Max) 83W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 900mOhm @ 3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 2,65800 € | 26,58 € |
| 100 | 1,88020 € | 188,02 € |
| 500 | 1,61764 € | 808,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,32622 € | 3.315,55 € |
| 5.000 | 1,32159 € | 6.607,95 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

