
R8005ANJGTL | |
|---|---|
DigiKey Part Number | 846-R8005ANJGTLTR-ND - Tape & Reel (TR) 846-R8005ANJGTLCT-ND - Cut Tape (CT) 846-R8005ANJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8005ANJGTL |
Description | NCH 800V 5A POWER MOSFET : R8005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 120W (Tc) Surface Mount TO-263S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,41800 € | 24,18 € |
| 100 | 1,70630 € | 170,63 € |
| 500 | 1,40254 € | 701,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30498 € | 1.304,98 € |
| 2.000 | 1,27154 € | 2.543,08 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

