


R8003KND3TL1 | |
|---|---|
DigiKey Part Number | 846-R8003KND3TL1TR-ND - Tape & Reel (TR) 846-R8003KND3TL1CT-ND - Cut Tape (CT) 846-R8003KND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R8003KND3TL1 |
Description | HIGH-SPEED SWITCHING NCH 800V 3A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Ta) 45W (Ta) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.8Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80466 € | 2.011,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,82000 € | 18,20 € |
| 100 | 1,25860 € | 125,86 € |
| 500 | 1,01880 € | 509,40 € |
| 1.000 | 0,98491 € | 984,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,70100 € | 17,01 € |
| 100 | 1,17630 € | 117,63 € |
| 500 | 0,98490 € | 492,45 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

