N-Channel 650 V 35A (Tc) 370W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6535KNX3C16

DigiKey Part Number
846-R6535KNX3C16-ND
Manufacturer
Manufacturer Product Number
R6535KNX3C16
Description
650V 35A, TO-220AB, HIGH-SPEED S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 35A (Tc) 370W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1.3mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
72 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3000 pF @ 25 V
FET Type
Power Dissipation (Max)
370W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220AB
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
115mOhm @ 18.1A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,81000 €6,81 €
503,69500 €184,75 €
1003,59410 €359,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,81000 €
Unit Price with VAT:8,10390 €