
R6535ENZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6535ENZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6535ENZ4C13 |
Description | 650V 35A TO-247, LOW-NOISE POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 35A (Tc) 379W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 18.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.21mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 379W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247G | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 30 | 4,55100 € | 136,53 € |
| 120 | 3,83892 € | 460,67 € |
| 510 | 3,31724 € | 1.691,79 € |
| 1.020 | 3,19137 € | 3.255,20 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

