
R6530ENZC17 | |
|---|---|
DigiKey Part Number | 846-R6530ENZC17-ND |
Manufacturer | |
Manufacturer Product Number | R6530ENZC17 |
Description | MOSFET N-CH 650V 30A TO3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 86W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 960µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
FET Type | Power Dissipation (Max) 86W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 140mOhm @ 14.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 30 | 3,78133 € | 113,44 € |
| 120 | 3,40558 € | 408,67 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

