
R6530ENZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6530ENZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6530ENZ4C13 |
Description | 650V 30A TO-247, LOW-NOISE POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 305W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 14.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 960µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 305W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247G | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,80000 € | 6,80 € |
| 30 | 3,91933 € | 117,58 € |
| 120 | 3,28692 € | 394,43 € |
| 510 | 2,82369 € | 1.440,08 € |
| 1.020 | 2,65473 € | 2.707,82 € |
| 2.010 | 2,65065 € | 5.327,81 € |
| Unit Price without VAT: | 6,80000 € |
|---|---|
| Unit Price with VAT: | 8,09200 € |

