N-Channel 650 V 30A (Tc) 86W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6530ENXC7G

DigiKey Part Number
846-R6530ENXC7G-ND
Manufacturer
Manufacturer Product Number
R6530ENXC7G
Description
650V 30A TO-220FM, LOW-NOISE POW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 30A (Tc) 86W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
140mOhm @ 14.5A, 10V
Vgs(th) (Max) @ Id
4V @ 960µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
86W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 713
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,35000 €6,35 €
503,39700 €169,85 €
1003,11240 €311,24 €
5002,61404 €1.307,02 €
1.0002,45411 €2.454,11 €
2.0002,42098 €4.841,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,35000 €
Unit Price with VAT:7,55650 €