N-Channel 650 V 24A (Tc) 245W (Tc) Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6524KNZ4C13

DigiKey Part Number
846-R6524KNZ4C13-ND
Manufacturer
Manufacturer Product Number
R6524KNZ4C13
Description
650V 24A TO-247, HIGH-SPEED SWIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 245W (Tc) Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 750µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 25 V
FET Type
Power Dissipation (Max)
245W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247G
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
185mOhm @ 11.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 916
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,06000 €6,06 €
303,46700 €104,01 €
1202,89642 €347,57 €
5102,47818 €1.263,87 €
1.0202,32563 €2.372,14 €
2.0102,28623 €4.595,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,21140 €