N-Channel 650 V 24A (Tc) 253W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6524KNX3C16

DigiKey Part Number
846-R6524KNX3C16TR-ND - Tape & Reel (TR)
846-R6524KNX3C16CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R6524KNX3C16
Description
650V 24A, TO-220AB, HIGH-SPEED S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 253W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
185mOhm @ 11.3A, 10V
Vgs(th) (Max) @ Id
5V @ 750µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
253W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,00000 €5,00 €
103,33400 €33,34 €
1002,38760 €238,76 €
5002,15546 €1.077,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,83152 €1.831,52 €
2.0001,73911 €3.478,22 €
Manufacturers Standard Package
Unit Price without VAT:5,00000 €
Unit Price with VAT:5,95000 €