Similar

R6524ENZC8 | |
|---|---|
DigiKey Part Number | 846-R6524ENZC8-ND |
Manufacturer | |
Manufacturer Product Number | R6524ENZC8 |
Description | MOSFET N-CH 650V 24A TO3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 74W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 185mOhm @ 11.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6524ENZC17 | Rohm Semiconductor | 300 | 846-R6524ENZC17-ND | 6,35000 € | Similar |


