N-Channel 650 V 24A (Tc) 245W (Tc) Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6524ENZ4C13

DigiKey Part Number
846-R6524ENZ4C13-ND
Manufacturer
Manufacturer Product Number
R6524ENZ4C13
Description
650V 24A TO-247, LOW-NOISE POWER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 24A (Tc) 245W (Tc) Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
185mOhm @ 11.3A, 10V
Vgs(th) (Max) @ Id
4V @ 750µA
Gate Charge (Qg) (Max) @ Vgs
70 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
245W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247G
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,14000 €6,14 €
303,51067 €105,32 €
1202,93283 €351,94 €
5102,50937 €1.279,78 €
1.0202,35490 €2.402,00 €
2.0102,31501 €4.653,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,30660 €