
R6524ENJTL | |
|---|---|
DigiKey Part Number | 846-R6524ENJTLTR-ND - Tape & Reel (TR) 846-R6524ENJTLCT-ND - Cut Tape (CT) 846-R6524ENJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6524ENJTL |
Description | MOSFET N-CH 650V 24A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 245W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 25 V |
FET Type | Power Dissipation (Max) 245W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 185mOhm @ 11.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,48415 € | 3.484,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,65000 € | 6,65 € |
| 10 | 4,51500 € | 45,15 € |
| Unit Price without VAT: | 6,65000 € |
|---|---|
| Unit Price with VAT: | 7,91350 € |

