
R6515KNX3C16 | |
|---|---|
DigiKey Part Number | 846-R6515KNX3C16-ND |
Manufacturer | |
Manufacturer Product Number | R6515KNX3C16 |
Description | 650V 15A, TO-220AB, HIGH-SPEED S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 15A (Tc) 161W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 315mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 430µA | |
Gate Charge (Qg) (Max) @ Vgs | 27.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 161W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,14000 € | 4,14 € |
| 50 | 2,12980 € | 106,49 € |
| 100 | 1,93520 € | 193,52 € |
| 500 | 1,59454 € | 797,27 € |
| 1.000 | 1,48513 € | 1.485,13 € |
| 2.000 | 1,39318 € | 2.786,36 € |
| 5.000 | 1,36513 € | 6.825,65 € |
| Unit Price without VAT: | 4,14000 € |
|---|---|
| Unit Price with VAT: | 4,92660 € |

