
R6509KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6509KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6509KNXC7G |
Description | 650V 9A TO-220FM, HIGH-SPEED SWI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 9A (Ta) 48W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 2.8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 230µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 50 | 1,66800 € | 83,40 € |
| 100 | 1,50910 € | 150,91 € |
| 500 | 1,23082 € | 615,41 € |
| 1.000 | 1,14139 € | 1.141,39 € |
| 2.000 | 1,06623 € | 2.132,46 € |
| 5.000 | 1,00690 € | 5.034,50 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,92700 € |

