
R6507KNJTL | |
|---|---|
DigiKey Part Number | 846-R6507KNJTLTR-ND - Tape & Reel (TR) 846-R6507KNJTLCT-ND - Cut Tape (CT) 846-R6507KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6507KNJTL |
Description | MOSFET N-CH 650V 7A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 78W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 25 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 665mOhm @ 2.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47507 € | 1.475,07 € |
| Unit Price without VAT: | 1,47507 € |
|---|---|
| Unit Price with VAT: | 1,75533 € |

