


R6507KND3TL1 | |
|---|---|
DigiKey Part Number | 846-R6507KND3TL1TR-ND - Tape & Reel (TR) 846-R6507KND3TL1CT-ND - Cut Tape (CT) 846-R6507KND3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6507KND3TL1 |
Description | HIGH-SPEED SWITCHING, NCH 650V 7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7A (Tc) 78W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 665mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,45000 € | 14,50 € |
| 100 | 0,99060 € | 99,06 € |
| 500 | 0,79388 € | 396,94 € |
| 1.000 | 0,73078 € | 730,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66226 € | 1.655,65 € |
| 5.000 | 0,62001 € | 3.100,05 € |
| 7.500 | 0,59850 € | 4.488,75 € |
| 12.500 | 0,59704 € | 7.463,00 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

