
R6504KNXC7G | |
|---|---|
DigiKey Part Number | 846-R6504KNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6504KNXC7G |
Description | 650V 4A TO-220FM, HIGH-SPEED SWI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Ta) 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 50 | 1,41700 € | 70,85 € |
| 100 | 1,27860 € | 127,86 € |
| 500 | 1,03560 € | 517,80 € |
| 1.000 | 0,95753 € | 957,53 € |
| 2.000 | 0,89190 € | 1.783,80 € |
| 5.000 | 0,82093 € | 4.104,65 € |
| 10.000 | 0,82048 € | 8.204,80 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,39150 € |

