Similar

R6504KNJTL | |
|---|---|
DigiKey Part Number | 846-R6504KNJTLTR-ND - Tape & Reel (TR) 846-R6504KNJTLCT-ND - Cut Tape (CT) 846-R6504KNJTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6504KNJTL |
Description | MOSFET N-CH 650V 4A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Tc) 58W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 130µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 58W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.05Ohm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STB8NM60T4 | STMicroelectronics | 0 | 497-5386-1-ND | 3,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88901 € | 889,01 € |
| 2.000 | 0,82816 € | 1.656,32 € |
| 3.000 | 0,81590 € | 2.447,70 € |
| Unit Price without VAT: | 0,88901 € |
|---|---|
| Unit Price with VAT: | 1,05792 € |


