N-Channel 650 V 4A (Ta) 40W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6504ENXC7G

DigiKey Part Number
846-R6504ENXC7G-ND
Manufacturer
Manufacturer Product Number
R6504ENXC7G
Description
650V 4A TO-220FM, LOW-NOISE POWE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4A (Ta) 40W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.05Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
40W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,85000 €2,85 €
501,41700 €70,85 €
1001,27860 €127,86 €
5001,03560 €517,80 €
1.0000,95753 €957,53 €
2.0000,89190 €1.783,80 €
5.0000,82093 €4.104,65 €
10.0000,82048 €8.204,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,85000 €
Unit Price with VAT:3,39150 €