


R6504END3TL1 | |
|---|---|
DigiKey Part Number | 846-R6504END3TL1TR-ND - Tape & Reel (TR) 846-R6504END3TL1CT-ND - Cut Tape (CT) 846-R6504END3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6504END3TL1 |
Description | 650V 4A TO-252, LOW-NOISE POWER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 4A (Tc) 58W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 220 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56072 € | 1.401,80 € |
| 5.000 | 0,53250 € | 2.662,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,33000 € | 13,30 € |
| 100 | 0,90420 € | 90,42 € |
| 500 | 0,72196 € | 360,98 € |
| 1.000 | 0,66337 € | 663,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,24300 € | 12,43 € |
| 100 | 0,84500 € | 84,50 € |
| 500 | 0,67472 € | 337,36 € |
| 1.000 | 0,65178 € | 651,78 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

