



R6055VNZC17 | |
|---|---|
DigiKey Part Number | 846-R6055VNZC17-ND |
Manufacturer | |
Manufacturer Product Number | R6055VNZC17 |
Description | 600V 23A TO-3PF, PRESTOMOS WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 23A (Tc) 99W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6.5V @ 1.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3700 pF @ 100 V |
FET Type | Power Dissipation (Max) 99W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
Rds On (Max) @ Id, Vgs 71mOhm @ 16A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 10 | 6,57100 € | 65,71 € |
| 30 | 6,02867 € | 180,86 € |
| 120 | 5,71708 € | 686,05 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |

