
R6049YNZ4C13 | |
|---|---|
DigiKey Part Number | 846-R6049YNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6049YNZ4C13 |
Description | NCH 600V 49A, TO-247G, POWER MOS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 49A (Tc) 448W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 11A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 2.9mA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2940 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 448W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247G | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,10000 € | 7,10 € |
| 30 | 4,11133 € | 123,34 € |
| 120 | 3,45400 € | 414,48 € |
| 510 | 2,97239 € | 1.515,92 € |
| Unit Price without VAT: | 7,10000 € |
|---|---|
| Unit Price with VAT: | 8,44900 € |

