R6047KNZ4C13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 807
Unit Price: 8,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 60
Unit Price: 9,78000 €
Datasheet
N-Channel 600 V 47A (Tc) 481W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 47A (Tc) 481W (Tc) Through Hole TO-247
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6047KNZ4C13

DigiKey Part Number
846-R6047KNZ4C13-ND
Manufacturer
Manufacturer Product Number
R6047KNZ4C13
Description
MOSFET N-CH 600V 47A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 47A (Tc) 481W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4300 pF @ 25 V
FET Type
Power Dissipation (Max)
481W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
72mOhm @ 25.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPW65R080CFDAFKSA1Infineon Technologies807IPW65R080CFDAFKSA1-ND8,89000 €Similar
STW42N65M5STMicroelectronics60497-8796-5-ND9,78000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6008,00295 €4.801,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,00295 €
Unit Price with VAT:9,52351 €