Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6035ENZC8 | |
|---|---|
DigiKey Part Number | R6035ENZC8-ND |
Manufacturer | |
Manufacturer Product Number | R6035ENZC8 |
Description | MOSFET N-CH 600V 35A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 600 V 35A (Tc) 120W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | R6035ENZC8 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2720 pF @ 25 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 102mOhm @ 18.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6035ENZC17 | Rohm Semiconductor | 266 | 846-R6035ENZC17-ND | 8,07000 € | Similar |
| R6035KNZ4C13 | Rohm Semiconductor | 600 | 846-R6035KNZ4C13-ND | 8,63000 € | Similar |
| IXFB82N60P | IXYS | 21 | IXFB82N60P-ND | 31,19000 € | Similar |
| IXFB82N60Q3 | IXYS | 21 | IXFB82N60Q3-ND | 42,95000 € | Similar |
| IXFK64N60P | IXYS | 334 | IXFK64N60P-ND | 23,52000 € | Similar |







