Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6035ENZ1C9 | |
|---|---|
DigiKey Part Number | R6035ENZ1C9-ND |
Manufacturer | |
Manufacturer Product Number | R6035ENZ1C9 |
Description | MOSFET N-CH 600V 35A TO247 |
Customer Reference | |
Detailed Description | N-Channel 600 V 35A (Tc) 120W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | R6035ENZ1C9 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2720 pF @ 25 V |
FET Type | Power Dissipation (Max) 120W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 102mOhm @ 18.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6035ENZ4C13 | Rohm Semiconductor | 580 | 846-R6035ENZ4C13-ND | 7,28000 € | Direct |
| R6035ENZC17 | Rohm Semiconductor | 266 | 846-R6035ENZC17-ND | 8,07000 € | Similar |
| FCH110N65F-F155 | onsemi | 360 | FCH110N65F-F155-ND | 7,81000 € | Similar |
| IPW60R120C7XKSA1 | Infineon Technologies | 210 | IPW60R120C7XKSA1-ND | 4,97000 € | Similar |
| IPW65R110CFDAFKSA1 | Infineon Technologies | 0 | 448-IPW65R110CFDAFKSA1-ND | 6,52000 € | Similar |











