N-Channel 600 V 30A (Tc) 93W (Tc) Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6030JNZC8

DigiKey Part Number
R6030JNZC8-ND
Manufacturer
Manufacturer Product Number
R6030JNZC8
Description
MOSFET N-CH 600V 30A TO3PF
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 93W (Tc) Through Hole TO-3PF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
143mOhm @ 15A, 15V
Vgs(th) (Max) @ Id
7V @ 5.5mA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 15 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
93W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PF
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,84000 €8,84 €
106,09400 €60,94 €
Unit Price without VAT:8,84000 €
Unit Price with VAT:10,51960 €