



R6030JNZ4C13 | |
|---|---|
DigiKey Part Number | R6030JNZ4C13-ND |
Manufacturer | |
Manufacturer Product Number | R6030JNZ4C13 |
Description | MOSFET N-CH 600V 30A TO247G |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 30A (Tc) 370W (Tc) Through Hole TO-247G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 143mOhm @ 15A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 5.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 370W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247G | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 30 | 6,01233 € | 180,37 € |
| 120 | 5,11933 € | 614,32 € |
| 510 | 4,46531 € | 2.277,31 € |
| 1.020 | 4,46125 € | 4.550,47 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |

