N-Channel 600 V 30A (Tc) 305W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 30A (Tc) 305W (Tc) Through Hole TO-247
4th Gen Super Junction MOSFETs R60xxYNx
Presto MOS R600xVNx Series

R6030ENZ4C13

DigiKey Part Number
846-R6030ENZ4C13-ND
Manufacturer
Manufacturer Product Number
R6030ENZ4C13
Description
MOSFET N-CH 600V 30A TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 30A (Tc) 305W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 25 V
FET Type
Power Dissipation (Max)
305W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
130mOhm @ 14.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,00000 €9,00 €
305,31967 €159,59 €
1204,51200 €541,44 €
5103,92051 €1.999,46 €
1.0203,85770 €3.934,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,00000 €
Unit Price with VAT:10,71000 €