R6025ANZFL1C8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 298
Unit Price: 7,82000 €
Datasheet
N-Channel 600 V 25A (Tc) 150W (Tc) Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6025ANZFL1C8

DigiKey Part Number
846-R6025ANZFL1C8-ND
Manufacturer
Manufacturer Product Number
R6025ANZFL1C8
Description
MOSFET N-CH 600V 25A TO3
Customer Reference
Detailed Description
N-Channel 600 V 25A (Tc) 150W (Tc) Through Hole TO-3PF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
88 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3250 pF @ 10 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-3PF
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
150mOhm @ 12.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R6030KNZC17Rohm Semiconductor298846-R6030KNZC17-ND7,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes