



R6024VNX3C16 | |
|---|---|
DigiKey Part Number | 846-R6024VNX3C16-ND |
Manufacturer | |
Manufacturer Product Number | R6024VNX3C16 |
Description | 600V 24A TO-220AB, PRESTOMOS WIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 245W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6.5V @ 700µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 38 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1800 pF @ 100 V |
FET Type | Power Dissipation (Max) 245W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
Rds On (Max) @ Id, Vgs 153mOhm @ 6A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 50 | 2,91720 € | 145,86 € |
| 100 | 2,66620 € | 266,62 € |
| 500 | 2,22668 € | 1.113,34 € |
| 1.000 | 2,08559 € | 2.085,59 € |
| 2.000 | 2,01650 € | 4.033,00 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

