



R6024ENXC7G | |
|---|---|
DigiKey Part Number | 846-R6024ENXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6024ENXC7G |
Description | 600V 24A TO-220FM, LOW-NOISE POW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 24A (Tc) 74W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 70 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1650 pF @ 25 V |
FET Type | Power Dissipation (Max) 74W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FM |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 165mOhm @ 11.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 50 | 2,70780 € | 135,39 € |
| 100 | 2,47440 € | 247,44 € |
| 500 | 2,46350 € | 1.231,75 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

