Similar

R6021ANZC8 | |
|---|---|
DigiKey Part Number | 846-R6021ANZC8-ND |
Manufacturer | |
Manufacturer Product Number | R6021ANZC8 |
Description | MOSFET N-CH 650V 35A TO PKG |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - |


