Similar
Similar
Similar
Similar
Similar
Similar
Similar

R6020KNZC8 | |
|---|---|
DigiKey Part Number | R6020KNZC8-ND |
Manufacturer | |
Manufacturer Product Number | R6020KNZC8 |
Description | MOSFET N-CHANNEL 600V 20A TO3PF |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 68W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | R6020KNZC8 Models |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1550 pF @ 25 V |
FET Type | Power Dissipation (Max) 68W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-3PF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 196mOhm @ 9.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R6020KNZC17 | Rohm Semiconductor | 17 | 846-R6020KNZC17-ND | 5,55000 € | Similar |
| R6024ENZ4C13 | Rohm Semiconductor | 587 | 846-R6024ENZ4C13-ND | 5,90000 € | Similar |
| IXFH36N60P | IXYS | 510 | IXFH36N60P-ND | 13,54000 € | Similar |
| IXFH42N60P3 | IXYS | 0 | IXFH42N60P3-ND | 11,74000 € | Similar |
| IXFK36N60P | IXYS | 0 | IXFK36N60P-ND | 8,71783 € | Similar |






