
R6020JNXC7G | |
|---|---|
DigiKey Part Number | R6020JNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6020JNXC7G |
Description | MOSFET N-CH 600V 20A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 76W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 234mOhm @ 10A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 3.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 76W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 50 | 3,05900 € | 152,95 € |
| 100 | 2,79760 € | 279,76 € |
| 500 | 2,33970 € | 1.169,85 € |
| 1.000 | 2,19275 € | 2.192,75 € |
| 2.000 | 2,13096 € | 4.261,92 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,86630 € |

