



R6018JNXC7G | |
|---|---|
DigiKey Part Number | R6018JNXC7G-ND |
Manufacturer | |
Manufacturer Product Number | R6018JNXC7G |
Description | MOSFET N-CH 600V 18A TO220FM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 18A (Tc) 72W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 286mOhm @ 9A, 15V | |
Vgs(th) (Max) @ Id | 7V @ 4.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 15 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 50 | 2,69840 € | 134,92 € |
| 100 | 2,46230 € | 246,23 € |
| 500 | 2,04874 € | 1.024,37 € |
| 1.000 | 1,91600 € | 1.916,00 € |
| 2.000 | 1,82770 € | 3.655,40 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

