



R6012JNJGTL | |
|---|---|
DigiKey Part Number | R6012JNJGTLTR-ND - Tape & Reel (TR) R6012JNJGTLCT-ND - Cut Tape (CT) R6012JNJGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R6012JNJGTL |
Description | MOSFET N-CH 600V 12A LPTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 12A (Tc) 160W (Tc) Surface Mount LPTS |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 7V @ 2.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 28 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 100 V |
FET Type | Power Dissipation (Max) 160W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTS |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 390mOhm @ 6A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 2,65500 € | 26,55 € |
| 100 | 1,87780 € | 187,78 € |
| 500 | 1,61504 € | 807,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,43951 € | 1.439,51 € |
| 2.000 | 1,34999 € | 2.699,98 € |
| 3.000 | 1,31947 € | 3.958,41 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |

