R6010ANX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 680
Unit Price: 3,74000 €
Datasheet

Similar


onsemi
In Stock: 948
Unit Price: 4,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,58000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,69000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,82155 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.328
Unit Price: 1,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 679
Unit Price: 3,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 3,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.382
Unit Price: 2,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 952
Unit Price: 4,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 768
Unit Price: 2,97000 €
Datasheet
N-Channel 600 V 10A (Ta) 50W (Tc) Through Hole TO-220FM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6010ANX

DigiKey Part Number
R6010ANX-ND
Manufacturer
Manufacturer Product Number
R6010ANX
Description
MOSFET N-CH 600V 10A TO220FM
Customer Reference
Detailed Description
N-Channel 600 V 10A (Ta) 50W (Tc) Through Hole TO-220FM
Datasheet
 Datasheet
EDA/CAD Models
R6010ANX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±30V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FM
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,59018 €795,09 €
Manufacturers Standard Package
Unit Price without VAT:1,59018 €
Unit Price with VAT:1,89231 €